Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42778-1

DigiKey Part Number
A108156-ND
Manufacturer
Manufacturer Product Number
42778-1
Description
CONN SPLICE 600-3000 CMA CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Datasheet
 Datasheet
EDA/CAD Models
42778-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
600-3000 CMA
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 80 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80 0000,59371 Kč47 496,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,59371 Kč
Unit Price with VAT:0,71839 Kč

Other Suppliers on DigiKey

80 000In Stock
Ships from WEC