
42741-2 | |
|---|---|
DigiKey Part Number | A100628TR-ND - Tape & Reel (TR) A100628CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42741-2 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42741-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 5,01400 Kč | 50,14 Kč |
| 25 | 4,69400 Kč | 117,35 Kč |
| 50 | 4,46920 Kč | 223,46 Kč |
| 100 | 4,25690 Kč | 425,69 Kč |
| 250 | 3,98892 Kč | 997,23 Kč |
| 500 | 3,79834 Kč | 1 899,17 Kč |
| 1 000 | 3,61671 Kč | 3 616,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,88155 Kč | 7 203,88 Kč |
| 5 000 | 2,74390 Kč | 13 719,50 Kč |
| 7 500 | 2,66650 Kč | 19 998,75 Kč |
| 12 500 | 2,57212 Kč | 32 151,50 Kč |
| 17 500 | 2,51180 Kč | 43 956,50 Kč |
| 25 000 | 2,47332 Kč | 61 833,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



