
42475-2 | |
|---|---|
DigiKey Part Number | A128821TR-ND - Tape & Reel (TR) A128821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42475-2 |
Description | .250 FAST TAB F O 22-18 TPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42475-2 Models |
Category | Length - Overall 0.815" (20.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 25 | 3,94600 Kč | 98,65 Kč |
| 50 | 3,75400 Kč | 187,70 Kč |
| 100 | 3,57460 Kč | 357,46 Kč |
| 250 | 3,35024 Kč | 837,56 Kč |
| 500 | 3,18964 Kč | 1 594,82 Kč |
| 1 000 | 3,03719 Kč | 3 037,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,86334 Kč | 10 021,69 Kč |
| 7 000 | 2,72662 Kč | 19 086,34 Kč |
| 10 500 | 2,64972 Kč | 27 822,06 Kč |
| 17 500 | 2,55593 Kč | 44 728,78 Kč |
| 24 500 | 2,49599 Kč | 61 151,75 Kč |
| 35 000 | 2,43400 Kč | 85 190,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |













