
42198-2 | |
|---|---|
DigiKey Part Number | A27681TR-ND - Tape & Reel (TR) A27681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42198-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42198-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.616" (15.65mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,56160 Kč | 64,04 Kč |
| 50 | 2,44000 Kč | 122,00 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,17624 Kč | 544,06 Kč |
| 500 | 2,07208 Kč | 1 036,04 Kč |
| 1 000 | 1,97297 Kč | 1 972,97 Kč |
| 2 500 | 1,84925 Kč | 4 623,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,54675 Kč | 30 935,00 Kč |
| 40 000 | 1,47294 Kč | 58 917,60 Kč |
| 60 000 | 1,43142 Kč | 85 885,20 Kč |
| 100 000 | 1,38078 Kč | 138 078,00 Kč |
| 140 000 | 1,34841 Kč | 188 777,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




