
42142-2 | |
|---|---|
DigiKey Part Number | A29933TR-ND - Tape & Reel (TR) A29933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42142-2 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42142-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.695" (17.65mm) | |
Length - Barrel | 0.344" (8.74mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.130" ~ 0.175" (3.30mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 50 | 5,04780 Kč | 252,39 Kč |
| 100 | 4,80360 Kč | 480,36 Kč |
| 250 | 4,50300 Kč | 1 125,75 Kč |
| 500 | 4,28746 Kč | 2 143,73 Kč |
| 1 000 | 4,08244 Kč | 4 082,44 Kč |
| 2 500 | 3,82664 Kč | 9 566,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,25438 Kč | 39 052,56 Kč |
| 24 000 | 3,09911 Kč | 74 378,64 Kč |
| 36 000 | 3,01179 Kč | 108 424,44 Kč |
| 60 000 | 2,90528 Kč | 174 316,80 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


