42041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42041

DigiKey Part Number
A118925TR-ND - Tape & Reel (TR)
A118925CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42041
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Silver
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1016,75600 Kč167,56 Kč
2515,70320 Kč392,58 Kč
5014,95400 Kč747,70 Kč
10014,24030 Kč1 424,03 Kč
25013,34740 Kč3 336,85 Kč
50012,70914 Kč6 354,57 Kč
1 00012,10249 Kč12 102,49 Kč
2 50011,34477 Kč28 361,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0009,45533 Kč151 285,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč