
41480 | |
|---|---|
DigiKey Part Number | A27876-ND |
Manufacturer | |
Manufacturer Product Number | 41480 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41480 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Features 2 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,64100 Kč | 182,05 Kč |
| 100 | 3,46890 Kč | 346,89 Kč |
| 250 | 3,25048 Kč | 812,62 Kč |
| 500 | 3,09468 Kč | 1 547,34 Kč |
| 1 000 | 2,94686 Kč | 2 946,86 Kč |
| 3 000 | 2,72687 Kč | 8 180,61 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




