
41456 | |
|---|---|
DigiKey Part Number | A100608TR-ND - Tape & Reel (TR) A100608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41456 |
Description | CONN RING OVAL 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,05680 Kč | 202,84 Kč |
| 100 | 3,86360 Kč | 386,36 Kč |
| 250 | 3,62172 Kč | 905,43 Kč |
| 500 | 3,44872 Kč | 1 724,36 Kč |
| 1 000 | 3,28367 Kč | 3 283,67 Kč |
| 2 500 | 3,07789 Kč | 7 694,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,87471 Kč | 28 747,10 Kč |
| 20 000 | 2,73753 Kč | 54 750,60 Kč |
| 30 000 | 2,66036 Kč | 79 810,80 Kč |
| 50 000 | 2,56626 Kč | 128 313,00 Kč |
| 70 000 | 2,50610 Kč | 175 427,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



