
41339 | |
|---|---|
DigiKey Part Number | A27864-ND |
Manufacturer | |
Manufacturer Product Number | 41339 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 7,11830 Kč | 711,83 Kč |
| 250 | 6,67148 Kč | 1 667,87 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| 1 000 | 6,04910 Kč | 6 049,10 Kč |
| 3 000 | 5,59772 Kč | 16 793,16 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



