
40960 | |
|---|---|
DigiKey Part Number | A104087TR-ND - Tape & Reel (TR) A104087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40960 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71780 Kč | 571,78 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10252 Kč | 2 551,26 Kč |
| 1 000 | 4,85894 Kč | 4 858,94 Kč |
| 2 500 | 4,55447 Kč | 11 386,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46711 Kč | 22 335,55 Kč |
| 10 000 | 4,25394 Kč | 42 539,40 Kč |
| 15 000 | 4,13402 Kč | 62 010,30 Kč |
| 25 000 | 3,98776 Kč | 99 694,00 Kč |
| 35 000 | 3,89427 Kč | 136 299,45 Kč |
| 50 000 | 3,79761 Kč | 189 880,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


