
406732-2 | |
|---|---|
DigiKey Part Number | A121592-ND |
Manufacturer | |
Manufacturer Product Number | 406732-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 406732-2 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge, Cutout; Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 122,71400 Kč | 1 227,14 Kč |
| 25 | 115,03040 Kč | 2 875,76 Kč |
| 66 | 107,40576 Kč | 7 088,78 Kč |
| 132 | 102,27886 Kč | 13 500,81 Kč |
| 264 | 97,39913 Kč | 25 713,37 Kč |
| 528 | 92,75286 Kč | 48 973,51 Kč |
| 1 056 | 88,32975 Kč | 93 276,22 Kč |
| 2 508 | 83,10659 Kč | 208 431,33 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |








