
4-967626-1 | |
|---|---|
DigiKey Part Number | 17-4-967626-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-967626-1 |
Description | TAB HSG 2.8MM 9POS. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-967626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 47,99400 Kč | 479,94 Kč |
| 25 | 44,98800 Kč | 1 124,70 Kč |
| 50 | 42,84100 Kč | 2 142,05 Kč |
| 100 | 40,79490 Kč | 4 079,49 Kč |
| 250 | 38,23860 Kč | 9 559,65 Kč |
| 500 | 36,41398 Kč | 18 206,99 Kč |
| 1 100 | 34,44393 Kč | 37 888,32 Kč |
| 3 300 | 31,87704 Kč | 105 194,23 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |


