
4-745130-3 | |
|---|---|
DigiKey Part Number | A144932-ND |
Manufacturer | |
Manufacturer Product Number | 4-745130-3 |
Description | CONN OUTER FERRULE DB37-50 CRIMP |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 4-745130-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 37 ~ 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,70800 Kč | 797,08 Kč |
| 25 | 74,70240 Kč | 1 867,56 Kč |
| 50 | 71,13280 Kč | 3 556,64 Kč |
| 100 | 67,73530 Kč | 6 773,53 Kč |
| 300 | 62,68393 Kč | 18 805,18 Kč |
| 500 | 60,46500 Kč | 30 232,50 Kč |
| 1 000 | 57,58093 Kč | 57 580,93 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |



