745130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-745130-2

DigiKey Part Number
A106221-ND
Manufacturer
Manufacturer Product Number
4-745130-2
Description
CONN OUTER FERRULE HDP-20 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Outer For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
4-745130-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Ferrule, Outer
For Use With/Related Products
AMPLIMITE Series
Features
-
Number of Positions
25 ~ 50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 259
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1056,68800 Kč566,88 Kč
2553,13040 Kč1 328,26 Kč
5050,58740 Kč2 529,37 Kč
10048,17080 Kč4 817,08 Kč
30044,57690 Kč13 373,07 Kč
50042,99926 Kč21 499,63 Kč
1 00040,94751 Kč40 947,51 Kč
2 50038,38619 Kč95 965,47 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč