4-647050-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,57866 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,68231 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,69133 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,55409 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,73354 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,22055 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,73916 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,80576 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,88708 Kč
Datasheet
4-647050-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-647050-0

DigiKey Part Number
4-647050-0-ND
Manufacturer
Manufacturer Product Number
4-647050-0
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-647050-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.290" (7.37mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.550" (13.97mm)
Insulation Height
0.347" (8.81mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00050,01825 Kč50 018,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,01825 Kč
Unit Price with VAT:60,52208 Kč