



4-644456-4 | |
|---|---|
DigiKey Part Number | A30848-ND |
Manufacturer | |
Manufacturer Product Number | 4-644456-4 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-644456-4 Models |
Category | Overall Contact Length 0.505" (12.83mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Contact Length - Mating 0.295" (7.49mm) | Base Product Number |
Contact Length - Post 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 250 | 15,38636 Kč | 3 846,59 Kč |
| 500 | 14,65140 Kč | 7 325,70 Kč |
| 1 000 | 13,95170 Kč | 13 951,70 Kč |
| 5 000 | 12,45440 Kč | 62 272,00 Kč |
| 10 000 | 11,86052 Kč | 118 605,20 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |
















