
4-643819-7 | |
|---|---|
DigiKey Part Number | A31642-ND |
Manufacturer | |
Manufacturer Product Number | 4-643819-7 |
Description | CONN RCPT 17POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643819-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 17 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 28,19620 Kč | 1 409,81 Kč |
| 125 | 26,42896 Kč | 3 303,62 Kč |
| 250 | 25,16652 Kč | 6 291,63 Kč |
| 500 | 23,96460 Kč | 11 982,30 Kč |
| 1 000 | 22,82084 Kč | 22 820,84 Kč |
| 2 500 | 21,39276 Kč | 53 481,90 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











