
4-643819-1 | |
|---|---|
DigiKey Part Number | A31640-ND |
Manufacturer | |
Manufacturer Product Number | 4-643819-1 |
Description | CONN RCPT 11POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643819-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,60160 Kč | 590,04 Kč |
| 50 | 22,47620 Kč | 1 123,81 Kč |
| 100 | 21,40120 Kč | 2 140,12 Kč |
| 250 | 20,05980 Kč | 5 014,95 Kč |
| 500 | 19,10230 Kč | 9 551,15 Kč |
| 1 000 | 18,19015 Kč | 18 190,15 Kč |
| 2 500 | 17,05172 Kč | 42 629,30 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |















