



4-641190-2 | |
---|---|
DigiKey Part Number | A113704-ND |
Manufacturer | |
Manufacturer Product Number | 4-641190-2 |
Description | CONN RCPT 12POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641190-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,69000 Kč | 112,69 Kč |
10 | 95,73500 Kč | 957,35 Kč |
25 | 89,73560 Kč | 2 243,39 Kč |
50 | 85,44460 Kč | 4 272,23 Kč |
100 | 81,36610 Kč | 8 136,61 Kč |
250 | 76,27196 Kč | 19 067,99 Kč |
500 | 72,63380 Kč | 36 316,90 Kč |
1 000 | 69,16935 Kč | 69 169,35 Kč |
2 500 | 65,96444 Kč | 164 911,10 Kč |
Unit Price without VAT: | 112,69000 Kč |
---|---|
Unit Price with VAT: | 136,35490 Kč |