



4-640427-6 | |
|---|---|
DigiKey Part Number | 4-640427-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-640427-6 |
Description | CONN RCPT 16POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640427-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 125 | 30,30264 Kč | 3 787,83 Kč |
| 250 | 28,85628 Kč | 7 214,07 Kč |
| 500 | 27,47840 Kč | 13 739,20 Kč |
| 1 000 | 26,16687 Kč | 26 166,87 Kč |
| 2 500 | 24,52961 Kč | 61 324,03 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |








