



4-640426-8 | |
|---|---|
DigiKey Part Number | 4-640426-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-8 |
Description | CONN RCPT 18POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,17340 Kč | 2 008,67 Kč |
| 125 | 37,65696 Kč | 4 707,12 Kč |
| 250 | 35,85872 Kč | 8 964,68 Kč |
| 500 | 34,14652 Kč | 17 073,26 Kč |
| 1 000 | 32,51708 Kč | 32 517,08 Kč |
| 2 500 | 30,48263 Kč | 76 206,57 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





