
4-640426-1 | |
|---|---|
DigiKey Part Number | A31305-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-1 |
Description | CONN RCPT 11POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 11 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 25 | 21,73960 Kč | 543,49 Kč |
| 50 | 20,70540 Kč | 1 035,27 Kč |
| 100 | 19,71260 Kč | 1 971,26 Kč |
| 250 | 18,47796 Kč | 4 619,49 Kč |
| 500 | 17,59578 Kč | 8 797,89 Kč |
| 1 000 | 16,75552 Kč | 16 755,52 Kč |
| 2 500 | 15,70670 Kč | 39 266,75 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |













