
4-5175472-1 | |
|---|---|
DigiKey Part Number | 4-5175472-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-5175472-1 |
Description | CONN BTB HD PLUG 120P R/A SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-5175472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 456,81400 Kč | 228 407,00 Kč |
| Unit Price without VAT: | 456,81400 Kč |
|---|---|
| Unit Price with VAT: | 552,74494 Kč |



