


4-487576-9 | |
|---|---|
DigiKey Part Number | 4-487576-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-487576-9 |
Description | CONN FFC VERT 8POS 1.27MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-487576-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.10mm ~ 0.31mm | |
Height Above Board | 0.310" (7.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 480 | 24,16523 Kč | 59 929,77 Kč |
| Unit Price without VAT: | 24,16523 Kč |
|---|---|
| Unit Price with VAT: | 29,23993 Kč |

