
4-2834723-3 | |
|---|---|
DigiKey Part Number | 17-4-2834723-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2834723-3 |
Description | AMPFOIL ULTRA-KIT PACKAGE-32POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 32Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834723-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 29.6 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 19,74660 Kč | 987,33 Kč |
| 100 | 18,80370 Kč | 1 880,37 Kč |
| 450 | 16,90807 Kč | 7 608,63 Kč |
| 900 | 16,10080 Kč | 14 490,72 Kč |
| 1 350 | 15,64678 Kč | 21 123,15 Kč |
| 2 700 | 14,90018 Kč | 40 230,49 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

