
4-2834723-2 | |
|---|---|
DigiKey Part Number | 17-4-2834723-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2834723-2 |
Description | AMPFOIL ULTRA-KIT PACKAGE-36POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 36Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834723-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 29.6 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 50 | 20,69560 Kč | 1 034,78 Kč |
| 100 | 19,70660 Kč | 1 970,66 Kč |
| 450 | 17,72044 Kč | 7 974,20 Kč |
| 900 | 16,87422 Kč | 15 186,80 Kč |
| 1 350 | 16,39835 Kč | 22 137,77 Kč |
| 2 700 | 15,61598 Kč | 42 163,15 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

