


4-2834696-3 | |
|---|---|
DigiKey Part Number | 17-4-2834696-3TR-ND - Tape & Reel (TR) 17-4-2834696-3CT-ND - Cut Tape (CT) 17-4-2834696-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2834696-3 |
Description | AMPFOIL ULTRA-HEADER ASS-32POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834696-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 32 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 25 | 64,00200 Kč | 1 600,05 Kč |
| 50 | 60,94460 Kč | 3 047,23 Kč |
| 100 | 58,03220 Kč | 5 803,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 53,45828 Kč | 17 106,65 Kč |
| 640 | 50,90769 Kč | 32 580,92 Kč |
| 960 | 49,47282 Kč | 47 493,91 Kč |
| 1 600 | 47,72281 Kč | 76 356,50 Kč |
| 2 240 | 46,60431 Kč | 104 393,65 Kč |
| 3 200 | 45,44755 Kč | 145 432,16 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

