New Product
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
4-2834696-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

4-2834696-1

DigiKey Part Number
17-4-2834696-1TR-ND - Tape & Reel (TR)
17-4-2834696-1CT-ND - Cut Tape (CT)
17-4-2834696-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2834696-1
Description
AMPFOIL ULTRA-HEADER ASS-40POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-2834696-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
40
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.394" (10.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,57700 Kč735,77 Kč
2568,95760 Kč1 723,94 Kč
5065,66500 Kč3 283,25 Kč
10062,52990 Kč6 252,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32057,60209 Kč18 432,67 Kč
64054,85367 Kč35 106,35 Kč
96053,30758 Kč51 175,28 Kč
1 60051,42213 Kč82 275,41 Kč
2 24050,21709 Kč112 486,28 Kč
3 20048,97042 Kč156 705,34 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč