
4-280050-1 | |
|---|---|
DigiKey Part Number | A125091TR-ND - Tape & Reel (TR) A125091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-280050-1 |
Description | FASTON CONN 6,3 MM SR. FLAG REC. |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-280050-1 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 25 | 3,01160 Kč | 75,29 Kč |
| 50 | 2,86980 Kč | 143,49 Kč |
| 100 | 2,73420 Kč | 273,42 Kč |
| 250 | 2,56188 Kč | 640,47 Kč |
| 500 | 2,43926 Kč | 1 219,63 Kč |
| 1 000 | 2,32247 Kč | 2 322,47 Kč |
| 2 500 | 2,17681 Kč | 5 442,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 000 | 1,07176 Kč | 120 037,12 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |






