Image for 4-2473250-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2473250-2

DigiKey Part Number
17-4-2473250-2-ND
Manufacturer
Manufacturer Product Number
4-2473250-2
Description
1.25 WTB, HDR, SMT, RA, 30U 12P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
4-2473250-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.136" (3.46mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 80090,58152 Kč706 535,86 Kč
Manufacturers Standard Package
Unit Price without VAT:90,58152 Kč
Unit Price with VAT:109,60364 Kč