4-2456588-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-2456588-0
4-2456588-0
4-2456588-0

4-2456588-0

DigiKey Part Number
17-4-2456588-0-ND
Manufacturer
Manufacturer Product Number
4-2456588-0
Description
PLUG HSG, VT, KEYA, 40POS, SGI 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
4-2456588-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
109,52900 Kč95,29 Kč
258,93840 Kč223,46 Kč
508,50540 Kč425,27 Kč
1008,09980 Kč809,98 Kč
2507,59252 Kč1 898,13 Kč
5007,22926 Kč3 614,63 Kč
2 0006,55535 Kč13 110,70 Kč
4 0006,24243 Kč24 969,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč