
4-2366600-2 | |
|---|---|
DigiKey Part Number | 17-4-2366600-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2366600-2 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2366600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 28,27160 Kč | 706,79 Kč |
| 50 | 26,92360 Kč | 1 346,18 Kč |
| 100 | 25,63650 Kč | 2 563,65 Kč |
| 250 | 24,03012 Kč | 6 007,53 Kč |
| 500 | 22,88278 Kč | 11 441,39 Kč |
| 1 000 | 21,79067 Kč | 21 790,67 Kč |
| 2 500 | 20,42694 Kč | 51 067,35 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

