
4-2338245-7 | |
|---|---|
DigiKey Part Number | 17-4-2338245-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-2338245-7 |
Description | EP2.5 HDR 7P VERT BOSS,BLACK,UL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,79823 Kč | 38 385,84 Kč |
| Unit Price without VAT: | 4,79823 Kč |
|---|---|
| Unit Price with VAT: | 5,80586 Kč |










