4-2334236-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2334236-4

DigiKey Part Number
A142622-ND
Manufacturer
Manufacturer Product Number
4-2334236-4
Description
QSFP56 TO 4XSFP56, 30AWG, 2.0M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2334236-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP56, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
500 mA
Frequency - Max
56Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 330,66000 Kč2 330,66 Kč
101 981,10000 Kč19 811,00 Kč
251 857,18240 Kč46 429,56 Kč
501 811,67660 Kč90 583,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 330,66000 Kč
Unit Price with VAT:2 820,09860 Kč

Other Suppliers on DigiKey

37In Stock
Ships from WEC