
4-2271101-1 | |
|---|---|
DigiKey Part Number | 17-4-2271101-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2271101-1 |
Description | SCSI .050 REC ASS'Y 36P PB-FRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,04125 Kč | 182 082,50 Kč |
| Unit Price without VAT: | 91,04125 Kč |
|---|---|
| Unit Price with VAT: | 110,15991 Kč |










