



4-2271014-0 | |
|---|---|
DigiKey Part Number | 17-4-2271014-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2271014-0 |
Description | CELLO, REC HDR, 96PIN, TH, V, FG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Receptacle, Female Sockets Connector 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-2271014-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 2 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | Mounting Clips | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,86000 Kč | 91,86 Kč |
| 10 | 77,98800 Kč | 779,88 Kč |
| 30 | 72,16900 Kč | 2 165,07 Kč |
| 60 | 68,71817 Kč | 4 123,09 Kč |
| 120 | 65,43742 Kč | 7 852,49 Kč |
| 270 | 61,79874 Kč | 16 685,66 Kč |
| 510 | 59,08776 Kč | 30 134,76 Kč |
| 1 020 | 56,26938 Kč | 57 394,77 Kč |
| 2 520 | 52,79438 Kč | 133 041,84 Kč |
| Unit Price without VAT: | 91,86000 Kč |
|---|---|
| Unit Price with VAT: | 111,15060 Kč |



