
4-2213480-1 | |
|---|---|
DigiKey Part Number | 17-4-2213480-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2213480-1 |
Description | LUMAWISE Z50 HOLDER 2828 GENERAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED - Holder Z50 LOW PROFILE LED Holders |
Datasheet | Datasheet |
EDA/CAD Models | 4-2213480-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Z50 LOW PROFILE LED Holders | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 55,57200 Kč | 555,72 Kč |
| 100 | 43,93350 Kč | 4 393,35 Kč |
| 500 | 38,83640 Kč | 19 418,20 Kč |
| 1 000 | 37,17872 Kč | 37 178,72 Kč |
| 2 000 | 36,66595 Kč | 73 331,90 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |

