
4-2103015-2 | |
|---|---|
DigiKey Part Number | A128812-ND |
Manufacturer | |
Manufacturer Product Number | 4-2103015-2 |
Description | PLUG SUBASSY, B, HVA280-2PHM F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Frame For |
Datasheet | Datasheet |
EDA/CAD Models | 4-2103015-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 204,84800 Kč | 5 121,20 Kč |
| 50 | 195,06720 Kč | 9 753,36 Kč |
| 100 | 185,75670 Kč | 18 575,67 Kč |
| 250 | 174,13304 Kč | 43 533,26 Kč |
| 500 | 165,82876 Kč | 82 914,38 Kč |
| 1 000 | 157,92407 Kč | 157 924,07 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |



