Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



4-1971773-2 | |
|---|---|
DigiKey Part Number | 4-1971773-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971773-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971773-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971773-2 | TE Connectivity AMP Connectors | 19 578 | A115796-ND | 12,30000 Kč | Parametric Equivalent |
| 2-1971773-2 | TE Connectivity AMP Connectors | 68 | 2-1971773-2-ND | 13,56000 Kč | Parametric Equivalent |
| 3-1971773-2 | TE Connectivity AMP Connectors | 23 397 | 3-1971773-2-ND | 13,56000 Kč | Parametric Equivalent |
| 6-1971773-2 | TE Connectivity AMP Connectors | 29 934 | 6-1971773-2-ND | 14,18000 Kč | Parametric Equivalent |
| 7-1971773-2 | TE Connectivity AMP Connectors | 0 | 7-1971773-2-ND | 7,73164 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 7,38734 Kč | 155 134,14 Kč |
| Unit Price without VAT: | 7,38734 Kč |
|---|---|
| Unit Price with VAT: | 8,93868 Kč |








