
4-179228-6 | |
|---|---|
DigiKey Part Number | 4-179228-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-179228-6 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-179228-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 7,48177 Kč | 336 679,65 Kč |
| Unit Price without VAT: | 7,48177 Kč |
|---|---|
| Unit Price with VAT: | 9,05294 Kč |



