
4-179228-5 | |
|---|---|
DigiKey Part Number | 4-179228-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-179228-5 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-179228-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 000 | 2,78780 Kč | 150 541,20 Kč |
| Unit Price without VAT: | 2,78780 Kč |
|---|---|
| Unit Price with VAT: | 3,37324 Kč |



