Image for 4-175638-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-175638-6

DigiKey Part Number
4-175638-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-175638-6
Description
CONN RCPT 16POS 0.049 TIN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
4-175638-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-30°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
-
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00034,93353 Kč139 734,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,93353 Kč
Unit Price with VAT:42,26957 Kč

Other Suppliers on DigiKey

11 000In Stock
Ships from WEC