



4-175638-0 | |
|---|---|
DigiKey Part Number | A100883TR-ND - Tape & Reel (TR) A100883CT-ND - Cut Tape (CT) A100883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-175638-0 |
Description | CONN RCPT 10POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-175638-0 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Pitch - Mating | Voltage Rating 50V |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 23,70670 Kč | 2 370,67 Kč |
| 500 | 21,16010 Kč | 10 580,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,97358 Kč | 29 960,37 Kč |
| 3 000 | 19,02076 Kč | 57 062,28 Kč |
| 4 500 | 18,48468 Kč | 83 181,06 Kč |
| 7 500 | 17,83100 Kč | 133 732,50 Kč |
| 10 500 | 17,41318 Kč | 182 838,39 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


