



4-1746741-4 | |
|---|---|
DigiKey Part Number | 4-1746741-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1746741-4 |
Description | CONN SOCKET 4P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector IDC Gold 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-1746741-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 14-16 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,44000 Kč | 91,44 Kč |
| 10 | 77,63300 Kč | 776,33 Kč |
| 30 | 71,82867 Kč | 2 154,86 Kč |
| 60 | 68,39883 Kč | 4 103,93 Kč |
| 120 | 65,13192 Kč | 7 815,83 Kč |
| 270 | 61,51022 Kč | 16 607,76 Kč |
| 510 | 58,81208 Kč | 29 994,16 Kč |
| 1 020 | 56,00656 Kč | 57 126,69 Kč |
| 2 520 | 52,54764 Kč | 132 420,05 Kč |
| Unit Price without VAT: | 91,44000 Kč |
|---|---|
| Unit Price with VAT: | 110,64240 Kč |



