
4-173977-3 | |
|---|---|
DigiKey Part Number | 4-173977-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-173977-3 |
Description | CONN RCPT 3POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-173977-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Yellow |
Number of Positions 3 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 2,03816 Kč | 73 373,76 Kč |
| Unit Price without VAT: | 2,03816 Kč |
|---|---|
| Unit Price with VAT: | 2,46617 Kč |




