031-015-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1601006-2

DigiKey Part Number
A113659-ND
Manufacturer
Manufacturer Product Number
4-1601006-2
Description
CONN MAG TERM 18-34AWG QC 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
4-1601006-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0004,11034 Kč82 206,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,11034 Kč
Unit Price with VAT:4,97351 Kč