2 Position Rectangular Housing Connector Plug Blue 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1564544-1

DigiKey Part Number
4-1564544-1-ND
Manufacturer
Manufacturer Product Number
4-1564544-1
Description
CONN PLUG HSG 2POS 9.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Blue 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1564544-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Slide-On
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.354" (9.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 859 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 56029,49318 Kč75 502,54 Kč
Unit Price without VAT:29,49318 Kč
Unit Price with VAT:35,68675 Kč

Other Suppliers on DigiKey

4 859In Stock
Ships from WEC