


4-1564412-1 | |
|---|---|
DigiKey Part Number | 4-1564412-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1564412-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1564412-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1564412-1 | TE Connectivity AMP Connectors | 27 | 2-1564412-1-ND | 3,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,31000 Kč | 134,31 Kč |
| 10 | 114,16300 Kč | 1 141,63 Kč |
| 25 | 107,00520 Kč | 2 675,13 Kč |
| 50 | 101,89580 Kč | 5 094,79 Kč |
| 200 | 92,40030 Kč | 18 480,06 Kč |
| 400 | 87,99195 Kč | 35 196,78 Kč |
| 600 | 85,51207 Kč | 51 307,24 Kč |
| 1 000 | 82,48767 Kč | 82 487,67 Kč |
| 2 600 | 77,11650 Kč | 200 502,90 Kč |
| Unit Price without VAT: | 134,31000 Kč |
|---|---|
| Unit Price with VAT: | 162,51510 Kč |


