4-1546701-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 97,77720 Kč

Similar


Curtis Industries
In Stock: 0
Unit Price: 228,62200 Kč
Datasheet
Image for 4-1546701-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1546701-5

DigiKey Part Number
4-1546701-5-ND
Manufacturer
Manufacturer Product Number
4-1546701-5
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
4-1546701-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00064,30625 Kč321 531,25 Kč
Manufacturers Standard Package
Unit Price without VAT:64,30625 Kč
Unit Price with VAT:77,81056 Kč