


4-1418448-2 | |
|---|---|
DigiKey Part Number | 4-1418448-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418448-2 |
Description | CONN RCPT HSG 2POS 8.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1418448-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Blue |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.315" (8.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 50 | 29,39300 Kč | 1 469,65 Kč |
| 100 | 27,99030 Kč | 2 799,03 Kč |
| 250 | 26,23660 Kč | 6 559,15 Kč |
| 700 | 24,39727 Kč | 17 078,09 Kč |
| 1 400 | 23,23309 Kč | 32 526,33 Kč |
| 2 800 | 22,12469 Kč | 61 949,13 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

